Parametric results for: mf25+120k under Metal Film Resistors

Filter Your Search

1 - 10 of 24,129 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 120000
Select parts from the table below to compare.
Compare
Compare
RR0816P-124-D
Susumu Co Ltd
$0.0125 Buy Yes Yes Not Recommended 120 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
PR01000101203JR500
Vishay Intertechnologies
$0.0214 Buy Yes Active 120 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 200 °C -55 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
MMF25SFRE120K
YAGEO Corporation
$0.0224 Buy Yes Active 120 kΩ 1 % 250 mW 1406 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 Inch WRAPAROUND 1.4 mm 3.5 mm YAGEO CORP compliant EAR99 8533.21.00.30 YAGEO
MF0207FTE52-120K
YAGEO Corporation
$0.0239 Buy Yes Yes Active 120 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.21.00.90 YAGEO
MMF204FRE120K
YAGEO Corporation
$0.0244 Buy Yes Active 120 kΩ 1 % 400 mW 1406 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 Inch WRAPAROUND 1.4 mm 3.5 mm YAGEO CORP compliant EAR99 8533.21.00.30
SMV3W120KJT
TE Connectivity
$0.0282 Buy Yes Not Recommended 120 kΩ 5 % 3 W 5329 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL FILM YES 2 RECTANGULAR PACKAGE TR WRAPAROUND 13.5mm x 7.3mm x 6.8mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
SR12X1203FTL
Walsin Technology Corporation
$0.0324 Buy Yes Yes Active 120 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.1 mm 1.6 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
MF006FF1203A50
Royal Electronic Factory (Thailand) Co Ltd
$0.0338 Buy Yes Active 120 kΩ 1 % 600 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e2 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin/Copper (Sn/Cu) WIRE ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.90
MFR3-120KFC
TT Electronics Welwyn Components
$0.0368 Buy Yes Yes Active 120 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 450 µm 2 mm 3.7 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.90
MBB02070C1203FCT00
Vishay Intertechnologies
$0.0396 Buy Yes Active 120 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE(V):350 70 °C NO 350 V e3 AEC-Q200 125 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay