Filter Your Search
1 - 10 of 22,078,497 results
|
MCMF006FF1201A50
SPC Multicomp
|
$0.0024 | Yes | Active | 1.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | RES, 1K2, 1%, 600MW, AXIAL, METAL FILM | Multicomp Pro | 2024-01-16 12:43:07 | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||||||
|
MCMF0W4FF220JA50
SPC Multicomp
|
$0.0034 | Yes | Active | 22 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | METAL FILM RESISTOR, 22 OHM, 250mW, 1%; | Multicomp Pro | 2024-01-16 13:36:58 | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||
|
MCMF0W4FF3013A50
SPC Multicomp
|
$0.0034 | Yes | Active | 301 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | METAL FILM RESISTOR, 301KOHM, 250mW, 1%; | Multicomp Pro | 2024-01-16 13:36:58 | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | ||||||||||||||||||||||
|
LR0204F62K
TE Connectivity
|
$0.0044 | Yes | Yes | Transferred | 62 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | Body Features: Lead Type Axial-Leaded | ... more | TE Connectivity | 2024-04-02 11:03:31 | 3.5 | Military: -55C to +125C | RoHS 2 (2011/65/EU) | e | ||||||||||||||||||||||
|
MCMF006FF4702A50
SPC Multicomp
|
$0.0044 | Yes | Active | 47 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | RES, 47K, 1%, 600MW, AXIAL, METAL FILM | Multicomp Pro | 2024-04-15 17:56:42 | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | ||||||||||||||||||||
|
SFR16S0001208JA500
Vishay Intertechnologies
|
$0.0044 | Yes | End Of Life | 1.2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE : 200 | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 450 µm | 1.9 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 2020-04-30 04:17:45 | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | e | 102.001 | 357.00350000000003 | 2023-06-14 | 99 | YES | 7440-02-0 | [object Object],[object Object],[object Object] | [object Object],[object Object] | ||||||||||||
|
MCMF006FF6201A50
SPC Multicomp
|
$0.0044 | Yes | Active | 6.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | RES, 6K2, 1%, 600MW, AXIAL, METAL FILM | Multicomp Pro | 2024-01-16 12:43:07 | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||||||
|
RR1220P-4990-D-M
Susumu Co Ltd
|
$0.0044 | Yes | Yes | Not Recommended | 499 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | RESISTOR, 0805 499 Ohm ± 0.5% 0.1 W | Susumu | 2023-03-07 16:10:32 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | 3.9 | 13.65 | 2024-01-23 | 5 | YES | 7440-02-0 | [object Object],[object Object] | ||||||||||
|
RR0816P-683-D
Susumu Co Ltd
|
$0.0045 | Yes | Yes | Not Recommended | 68 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | RESISTOR, 0603 68 KOhm ± 0.5% 0.0625 W | Susumu | 2023-03-07 16:10:32 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | 2.05 | 7.174999999999999 | 2024-01-23 | 6 | YES | 7440-02-0 | [object Object],[object Object] | ||||||||||
|
MCMF006FF4701A50
SPC Multicomp
|
$0.0049 | Yes | Active | 4.7 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | RES, 4K7, 1%, 600MW, AXIAL, METAL FILM | Multicomp Pro | 2024-01-20 06:25:36 | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more |