Parametric results for: SPR5CL35A19R6F under Metal Film Resistors

Filter Your Search

31 - 40 of 22,078,497 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCFRFTDU2R20
SPC Multicomp
$0.0071 Yes Active 2.2 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MULTICOMP PRO MELF unknown
SFR16S0002708JA500
Vishay Intertechnologies
$0.0072 Yes Obsolete 2.7 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE : 200 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 450 µm 1.9 mm 3.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
KDV08DR360ET
Ohmite Mfg Co
$0.0073 Yes Active 360 mΩ 0.5 % 250 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm OHMITE MANUFACTURING CO CHIP compliant
RR1220P-154-D
Susumu Co Ltd
$0.0073 Yes Yes Not Recommended 150 kΩ 0.5 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 100 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant Susumu EAR99 8533.21.00.30
SR04X1000FTL
Walsin Technology Corporation
$0.0075 Yes Yes Active 100 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
LR0204F10R
TE Connectivity
$0.0079 Yes Yes Transferred 10 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM LR SEMI PRECISION 70 °C NO 200 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown TE Connectivity EAR99 8533.21.00.90
MCMF0W4FF1211A50
SPC Multicomp
$0.0079 Yes Active 1.21 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 540 µm 28 mm 2.5 mm 3.5 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED unknown EAR99 8533.21.00.90
MCMF0W4FF330JA50
SPC Multicomp
$0.0079 Yes Active 33 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown
MCMF0W4FF5101A50
SPC Multicomp
$0.0079 Yes Active 5.1 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown
MCMF0W4FF560JA50
SPC Multicomp
$0.0079 Yes Active 56 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown