Parametric results for: RR0510P-163-D under Metal Film Resistors

Filter Your Search

11 - 20 of 22,078,497 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMF0W4FF4640A50
SPC Multicomp
$0.0050 Yes Active 464 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown METAL FILM RESISTOR, 464 OHM, 250mW, 1%; Multicomp Pro 2024-01-16 13:36:58 3.5 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCMF0W4FF750JA50
SPC Multicomp
$0.0050 Yes Yes Active 75 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 540 µm 28 mm 2.5 mm 6.8 mm SPC TECHNOLOGY/ MULTICOMP , unknown METAL FILM RESISTOR, 75 OHM, 250mW, 1%; Multicomp Pro 2024-01-16 13:36:58 3.5 Military: -55C to +155C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 EAR99 8533.21.00.90 [object Object],[object Object],[object ... more
SFR2500001100FR500
Vishay Intertechnologies
$0.0055 Yes Active 110 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V) : 250 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay 2023-03-22 10:18:46 3.5 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 205.031 717.6085 2024-01-23 99 YES 7440-02-0 e [object Object],[object Object],[object Object]
RR0816P-134-D
Susumu Co Ltd
$0.0058 Yes Yes Not Recommended 130 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant 130kΩ 0603 Thin Film Surface Mount Resistor ±0.5% 0.063W RR0816P-134-D Susumu 2021-01-28 07:37:02 3.5 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.30 [object Object],[object Object],[object ... more 2.05 7.174999999999999 2024-01-23 6 YES 7440-02-0 [object Object],[object Object]
RR0816P-161-D
Susumu Co Ltd
$0.0058 Yes Yes Not Recommended 160 Ω 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD SMT, 0603 compliant RESISTOR, 0603 160 Ohm ± 0.5% 0.0625 W Susumu 2023-03-07 16:10:32 3.5 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.30 2.05 7.174999999999999 2024-01-23 6 YES 7440-02-0 [object Object],[object Object]
RR0816P-393-D
Susumu Co Ltd
$0.0058 Yes Yes Not Recommended 39 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant Thin Film Resistors - SMD 1/16W 39Kohm 0.5% 25ppm Susumu 2023-03-07 16:10:32 3.5 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.30 [object Object],[object Object],[object ... more 2.05 7.174999999999999 2024-01-23 6 YES 7440-02-0 [object Object],[object Object]
RR0816P-433-D
Susumu Co Ltd
$0.0058 Yes Yes Not Recommended 43 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD SMT, 0603 compliant Susumu 2018-08-13 12:04:46 3.5 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.30 [object Object],[object Object],[object ... more 2.05 7.174999999999999 2024-01-23 6 YES 7440-02-0 [object Object],[object Object]
RR0816P-222-D
Susumu Co Ltd
$0.0058 Yes Yes Not Recommended 2.2 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant Susumu 2021-05-16 08:19:04 3.5 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.30 [object Object],[object Object],[object ... more 2.05 7.174999999999999 2024-01-23 6 YES 7440-02-0 [object Object],[object Object]
MCFRFTDU0390
SPC Multicomp
$0.0058 Yes Active 39 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MULTICOMP PRO MELF unknown RESISTOR, MELF, 39R, 1%, 0.5W Multicomp Pro 2024-01-16 11:23:29 3.5 Military: -55C to +155C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCFRFTDU3900
SPC Multicomp
$0.0058 Yes Active 390 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MULTICOMP PRO MELF unknown RESISTOR, MELF, 390R, 1%, 0.5W Multicomp Pro 2024-01-16 11:23:29 3.5 Military: -55C to +155C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more