Filter Your Search
51 - 60 of 22,078,497 results
|
MFR-25FTE52-33K
YAGEO Corporation
|
$0.0089 Buy | Yes | Active | 33 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Ammo Pack | MATTE TIN | WIRE | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
MFR-25FTE52-4K75
YAGEO Corporation
|
$0.0089 Buy | Yes | Yes | Active | 4.75 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | YAGEO | |||||||
|
MFR-25FTE52-470K
YAGEO Corporation
|
$0.0090 Buy | Yes | Yes | Active | 470 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Ammo Pack | MATTE TIN | WIRE | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | YAGEO | |||||||||
|
LR0204F5K6
TE Connectivity
|
$0.0092 Buy | Yes | Yes | Active | 5.6 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.5 mm | 3.5mm x 2mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | TE Connectivity | |||||
|
LR0204F910K
TE Connectivity
|
$0.0092 Buy | Yes | Yes | Active | 910 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.5 mm | 3.5mm x 2mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | TE Connectivity | |||||
|
LR0204F9K1
TE Connectivity
|
$0.0092 Buy | Yes | Yes | Active | 9.1 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.5 mm | 3.5mm x 2mm | TYCO ELECTRONICS COMPONENTS | unknown | EAR99 | 8533.21.00.90 | AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | |||||
|
RR1220P-391-D
Susumu Co Ltd
|
$0.0092 Buy | Yes | Yes | Not Recommended | 390 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | 8533.21.00.30 | SMT, 0805 | Susumu | ||||||||
|
MFR-25FRF52-27K
YAGEO Corporation
|
$0.0092 Buy | Yes | Active | 27 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
SFR2500001502FR500
Vishay Intertechnologies
|
$0.0093 Buy | Yes | Active | 15 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED | Vishay | ||||||||||
|
LR0204F11K
TE Connectivity
|
$0.0093 Buy | Yes | Yes | Active | 11 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.5 mm | 3.5mm x 2mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | TE Connectivity |