Parametric results for: mfr1wsfrf523k16 under Metal Film Resistors

Filter Your Search

31 - 40 of 22,078,497 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SFR16S0002708JA500
Vishay Intertechnologies
$0.0072 Yes Obsolete 2.7 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE : 200 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 450 µm 1.9 mm 3.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
SR04X1000FTL
Walsin Technology Corporation
$0.0075 Yes Yes Active 100 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
LR0204F10R
TE Connectivity
$0.0079 Yes Yes Transferred 10 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM LR SEMI PRECISION 70 °C NO 200 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown TE Connectivity EAR99 8533.21.00.90
MCMF0W4FF1211A50
SPC Multicomp
$0.0079 Yes Active 1.21 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 540 µm 28 mm 2.5 mm 3.5 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED unknown EAR99 8533.21.00.90
MCMF0W4FF5101A50
SPC Multicomp
$0.0079 Yes Active 5.1 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown
MCMF0W4FF330JA50
SPC Multicomp
$0.0079 Yes Active 33 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown
MCMF0W4FF560JA50
SPC Multicomp
$0.0079 Yes Active 56 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown
MCMFF04FF1000A50
SPC Multicomp
$0.0079 Yes Active 100 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V 155 °C -55 °C 2 TUBULAR PACKAGE WIRE 1.9 mm 3.7 mm MULTICOMP PRO AXIAL LEADED unknown EAR99 8533.21.00.90
MCMF0W4FF5111A50
SPC Multicomp
$0.0082 Yes Active 5.11 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown
MCMF0W4FF3013A50
SPC Multicomp
$0.0082 Yes Active 301 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown