Parametric results for: KNPN-1001W1RGP under Metal Alloy Resistors

Filter Your Search

1 - 10 of 207,486 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MBA02040C1871FRP00
Vishay Intertechnologies
$0.0103 Yes Yes Active 1.87 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90 Vishay
MBA02040C3010FRP00
Vishay Intertechnologies
$0.0103 Yes Yes Active 301 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay
MBA02040C5492FRP00
Vishay Intertechnologies
$0.0103 Yes Yes Active 54.9 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90 Vishay
MBA02040C3322FRP00
Vishay Intertechnologies
$0.0137 Yes Yes Active 33.2 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay
MBA02040C4120FRP00
Vishay Intertechnologies
$0.0159 Yes Yes Active 412 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay
MBA02040C1402FRP00
Vishay Intertechnologies
$0.0159 Yes Yes Active 14 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay
MBA02040C6041FRP00
Vishay Intertechnologies
$0.0212 Yes Yes Active 6.04 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90 Vishay
MBA02040C4022FRP00
Vishay Intertechnologies
$0.0212 Yes Yes Active 40.2 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay
MBA02040C1102FRP00
Vishay Intertechnologies
$0.0212 Yes Yes Active 11 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90 Vishay
MBA02040C1913FRP00
Vishay Intertechnologies
$0.0212 Yes Yes Active 191 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay