Filter Your Search
11 - 20 of 207,486 results
|
MBA02040C3652FRP00
Vishay Intertechnologies
|
$0.0213 | Yes | Yes | Active | 36.5 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
MBA02040C4530FRP00
Vishay Intertechnologies
|
$0.0213 | Yes | Yes | Active | 453 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
MBA02040C6341FRP00
Vishay Intertechnologies
|
$0.0213 | Yes | Yes | Active | 6.34 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
MBA02040C6041FRP00
Vishay Intertechnologies
|
$0.0213 | Yes | Yes | Active | 6.04 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
MBA02040C4022FRP00
Vishay Intertechnologies
|
$0.0213 | Yes | Yes | Active | 40.2 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
MBA02040C1102FRP00
Vishay Intertechnologies
|
$0.0213 | Yes | Yes | Active | 11 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
MBA02040C1913FRP00
Vishay Intertechnologies
|
$0.0213 | Yes | Yes | Active | 191 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
MBA02040C5113FRP00
Vishay Intertechnologies
|
$0.0213 | Yes | Yes | Active | 511 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | |||
|
MBA02040C2801FRP00
Vishay Intertechnologies
|
$0.0213 | Yes | Yes | Active | 2.8 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
MBA02040C5112FRP00
Vishay Intertechnologies
|
$0.0213 | Yes | Yes | Active | 51.1 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay |