Parametric results for: isa+pci under Metal Alloy Resistors

Filter Your Search

41 - 50 of 7,955 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Isabellenhuette
Select parts from the table below to compare.
Compare
Compare
SMT-R182-1.0
Isabellenhuette
Check for Price Buy Obsolete 182 mΩ 1 % 3 W 2817 SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY SMT(1%TOL) SMT(1% TOL) 170 °C -55 °C Chip 2 TR 800 µm 7.1 mm 4.2 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
VMS-R390-2.0-U
Isabellenhuette
Check for Price Buy Yes Obsolete 390 mΩ 2 % 3 W 2512 SMT 20 ppm/°C FIXED RESISTOR METAL ALLOY VMS AEC-Q200 170 °C -55 °C Chip 2 Tape, Plastic 400 µm 6.35 mm 3.05 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
VMS-R018-0.5-
Isabellenhuette
Check for Price Buy Yes Obsolete 18 mΩ 0.5 % 3 W 2512 SMT 20 ppm/°C FIXED RESISTOR METAL ALLOY VMS AEC-Q200 170 °C -55 °C Chip 2 Tape, Plastic 400 µm 6.35 mm 3.05 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
SMV-R00143-1.0
Isabellenhuette
Check for Price Buy Contact Manufacturer 1.43 mΩ 1 % 3 W 4723 SURFACE MOUNT SMT 30 ppm/°C FIXED RESISTOR METAL ALLOY YES 140 °C -55 °C Chip 2 TR GULL WING AND J BEND 3.4 mm 12 mm 6 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99 CHIP 8533.21.00.30
SMT-R00475-1.0
Isabellenhuette
Check for Price Buy Obsolete 4.75 mΩ 1 % 3 W 2817 SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY SMT(1%TOL) SMT(1% TOL) 170 °C -55 °C Chip 2 TR 800 µm 7.1 mm 4.2 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
SMT-R0082-2.0
Isabellenhuette
Check for Price Buy Yes Obsolete 8.2 mΩ 2 % 5 W 2817 SMT FIXED RESISTOR METAL ALLOY SMT 170 °C -55 °C Chip 2 TR 800 µm 7.1 mm 4.2 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
PMD-R150-5.0
Isabellenhuette
Check for Price Buy Obsolete 150 mΩ 5 % 2 W 3924 SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY 100 V 125 °C -55 °C Chip 2 1.5 mm 10 mm 6 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
AZ-H2-R082-F1-K2-1.0-TK3
Isabellenhuette
Check for Price Buy Yes Obsolete 82 mΩ 1 % 10 W PCB Mount 3 ppm/°C FIXED RESISTOR METAL ALLOY AZ-H 140 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tray 5 mm 24 mm 38 mm 5 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
SMP-R00845-1.0
Isabellenhuette
Check for Price Buy Yes Obsolete 8.45 mΩ 1 % 2 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY SMP PRECISION 110 °C SMP(1% TOL) YES e3 AEC-Q200 170 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) ONE SURFACE 700 µm 5.08 mm 2.54 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99 CHIP, ROHS COMPLIANT 8533.21.00.30
SMP-R047-0.5
Isabellenhuette
Check for Price Buy Yes Obsolete 47 mΩ 0.5 % 2 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY SMP PRECISION 110 °C SMP (0.5% TOL) YES e3 AEC-Q200 170 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) ONE SURFACE 700 µm 5.08 mm 2.54 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99 SMT, 2010