Parametric results for: isa+pci under Metal Alloy Resistors

Filter Your Search

31 - 40 of 7,955 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Isabellenhuette
Select parts from the table below to compare.
Compare
Compare
SMR-R0127-1.0
Isabellenhuette
Check for Price Yes Obsolete 12.7 mΩ 1 % 5 W 4724 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY YES 140 °C -55 °C Chip 2 TR J BEND 3.4 mm 12 mm 6 mm ISABELLENHUETTE HEUSLER GMBH & CO KG SMT, 4724 compliant EAR99
PBH-R120-F1-5
Isabellenhuette
Check for Price Yes Active 120 mΩ 5 % 10 W 6118 Radial FIXED RESISTOR METAL ALLOY 125 °C -55 °C TO-247 2 Tube 5 mm 10.16 mm 22.5 mm 15.5 mm 4.45 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
PBV-Z-R010-F1-0.5-TK5
Isabellenhuette
Check for Price Yes Obsolete 10 mΩ 0.5 % 10 W 8918 THROUGH HOLE MOUNT PCB Mount 5 ppm/°C FIXED RESISTOR METAL ALLOY PRECISION, FREE AIR POWER: 3W 60 °C NO 125 °C -55 °C 4-Terminal 2 RECTANGULAR PACKAGE TUBE FLAT 17.5 mm 22.5 mm 4.45 mm ISABELLENHUETTE HEUSLER GMBH & CO KG PCB Mount, 8918 compliant EAR99 8533.21.00.90
PBV-R121-F1-1.0
Isabellenhuette
Check for Price Yes Obsolete 121 mΩ 1 % 3 W 8918 PCB Mount FIXED RESISTOR METAL ALLOY PBV 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tube 5 mm 20.5 mm 22.5 mm 4.45 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
SMV-R00246-0.5
Isabellenhuette
Check for Price Contact Manufacturer 2.46 mΩ 0.5 % 3 W 4723 SURFACE MOUNT SMT 30 ppm/°C FIXED RESISTOR METAL ALLOY YES 140 °C -55 °C Chip 2 TR GULL WING AND J BEND 3.4 mm 12 mm 6 mm ISABELLENHUETTE HEUSLER GMBH & CO KG CHIP compliant EAR99 8533.21.00.30
SMR-R510-5.0
Isabellenhuette
Check for Price Yes Obsolete 510 mΩ 5 % 5 W 4724 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY YES 140 °C -55 °C Chip 2 TR J BEND 3.4 mm 12 mm 6 mm ISABELLENHUETTE HEUSLER GMBH & CO KG SMT, 4724 compliant EAR99
VMS-R500-5.0-
Isabellenhuette
Check for Price Yes Obsolete 500 mΩ 5 % 3 W 2512 SMT 20 ppm/°C FIXED RESISTOR METAL ALLOY VMS AEC-Q200 170 °C -55 °C Chip 2 Tape, Plastic 400 µm 6.35 mm 3.05 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
PBV-R000562-F1-1.0
Isabellenhuette
Check for Price Yes Obsolete 0.562 mΩ 1 % 3 W 8918 PCB Mount FIXED RESISTOR METAL ALLOY PBV 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tube 5 mm 20.5 mm 22.5 mm 4.45 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
LMP-R039-5.0
Isabellenhuette
Check for Price Yes Obsolete 39 mΩ 5 % 2 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY LMP PRECISION 110 °C LMP YES e3 170 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR ONE SURFACE 500 µm 5.08 mm 2.54 mm ISABELLENHUETTE HEUSLER GMBH & CO KG SMT, 2010 compliant EAR99 8533.21.00.30
SMP-R0374-1.0
Isabellenhuette
Check for Price Yes Obsolete 37.4 mΩ 1 % 2 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY SMP PRECISION 110 °C SMP(1% TOL) YES e3 AEC-Q200 170 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) ONE SURFACE 700 µm 5.08 mm 2.54 mm ISABELLENHUETTE HEUSLER GMBH & CO KG CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30