Filter Your Search
41 - 50 of 882 results
|
RM10000CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 125 mW | 0805 | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||
|
PWHM25P-682-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 6.8 kΩ | 2 % | 25 W | Radial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | e3 | 235 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | 8 mm | 15 mm | 65 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
M32159B02MS6
Vishay Dale
|
Check for Price | No | Active | 100 mW | 0505 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 2.2A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | 8533.21.00.30 | |||||||||||||
|
RCWPM1100S399
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||||||
|
RCWP51000000ZSTP99
Vishay Dale
|
Check for Price | No | No | Active | 200 mW | 1005 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 2.8A | 70 °C | YES | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, Plastic | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | unknown | EAR99 | 8533.21.00.30 | |||||||||||||
|
WR10W0000PQR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 330 mW | 1210 | SURFACE MOUNT | JUMPER | LASER TRIMMABLE; RATED CURRENT: 2.5A | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 1210 | compliant | EAR99 | |||||||||||||||||||
|
M32159B03MTP
Vishay Dale
|
Check for Price | No | Active | 200 mW | 1005 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 2.8A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | unknown | EAR99 | 8533.21.00.30 | |||||||||||||
|
EL4100JTR910
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 910 mΩ | 5 % | 4 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | EL | EL | e3 | Flame Retardant | 2 | TR | Matte Tin (Sn) | 914 µm | 4.064 mm | 26.975 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
D55342E07B130BR
TT Electronics Resistors
|
Check for Price | No | No | Active | 130 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 609.6 µm | 3.2004 mm | 1.6002 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RCWP51500000ZSET99
Vishay Dale
|
Check for Price | Yes | Active | 350 mW | 1505 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 2.1A | 70 °C | YES | e3 | 155 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | unknown | EAR99 | 8533.21.00.30 |