Filter Your Search
1 - 10 of 147,505 results
|
FRN01WK0150A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0396 Buy | Yes | Active | 15 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||
|
FRN01WK0151A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0396 Buy | Yes | Active | 150 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||
|
FRN01WK0180A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0396 Buy | Yes | Active | 18 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||
|
FRN01WK0152A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0396 Buy | Yes | Active | 1.5 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||
|
FRN01WK0560A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0396 Buy | Yes | Active | 56 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||
|
FRN01WK0182A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0397 Buy | Yes | Active | 1.8 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||
|
NFR25H0001001JR500
Vishay Intertechnologies
|
$0.0413 Buy | Yes | Active | 1 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||
|
NFR2500002207JR500
Vishay Intertechnologies
|
$0.0438 Buy | Yes | Active | 220 mΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF, RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | ||||
|
NFR25H0002209JA500
Vishay Intertechnologies
|
$0.0446 Buy | Yes | Active | 22 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||
|
FRN01WK068KA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0466 Buy | Yes | Active | 680 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant |