Parametric results for: FRC0603F1300TS under Fusible Resistors

Filter Your Search

1 - 10 of 147,505 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FRN01WK0150A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0396 Buy Yes Active 15 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN01WK0151A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0396 Buy Yes Active 150 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN01WK0180A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0396 Buy Yes Active 18 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN01WK0152A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0396 Buy Yes Active 1.5 kΩ 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN01WK0560A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0396 Buy Yes Active 56 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN01WK0182A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0397 Buy Yes Active 1.8 kΩ 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
NFR25H0001001JR500
Vishay Intertechnologies
$0.0413 Buy Yes Active 1 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
NFR2500002207JR500
Vishay Intertechnologies
$0.0438 Buy Yes Active 220 mΩ 5 % 330 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL FILM FLAME PROOF, RATED AC VOLTAGE (V): 250 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
NFR25H0002209JA500
Vishay Intertechnologies
$0.0446 Buy Yes Active 22 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
FRN01WK068KA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0466 Buy Yes Active 680 mΩ 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant