Parametric results for: NFR25H0 under Fusible Resistors

Filter Your Search

31 - 40 of 147,505 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NFR25H0003307JR500
Vishay Intertechnologies
$0.0690 Yes Active 330 mΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
FRN25J4R7
TE Connectivity
$0.0694 Yes Yes Transferred 4.7 Ω 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE THIN FILM FRN FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER 70 °C NO 250 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown TE Connectivity EAR99
NFR2500002200JA500
Vishay Intertechnologies
$0.0695 Yes Active 220 Ω 5 % 330 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
NFR2500002209JA500
Vishay Intertechnologies
$0.0695 Yes Active 22 Ω 5 % 330 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
NFR2500004708JA500
Vishay Intertechnologies
$0.0695 Yes Active 4.7 Ω 5 % 330 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
1879228-4
TE Connectivity
$0.0704 Yes Obsolete 47 Ω 5 % 2 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR THIN FILM NO 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 11mm x 4.5mm TE CONNECTIVITY LTD unknown TE Connectivity EAR99
FRN200SJR47
TE Connectivity
$0.0704 Yes Obsolete 47 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C 60 s FIXED RESISTOR THIN FILM FLAME PROOF 70 °C NO 300 V e3 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 700 µm 25 mm 4.5 mm 11 mm 11mm x 4.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant
1879228-1
TE Connectivity
$0.0704 Yes Obsolete 680 Ω 5 % 2 W THROUGH HOLE MOUNT 200 ppm/°C 60 s FIXED RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER 70 °C NO 300 V 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 11mm x 4.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
FRN01WK0470A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0716 Yes Active 47 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
NFR2500001002JA500
Vishay Intertechnologies
$0.0717 Yes Active 10 kΩ 5 % 330 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay