Filter Your Search
11 - 20 of 147,505 results
|
FRN01WK027KA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0483 | Yes | Active | 270 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||
|
FRN50J470R/S
TE Connectivity
|
$0.0521 | Yes | Obsolete | 470 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||||
|
FRN02WK033JA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0545 | Yes | Active | 3.3 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||
|
FRN02WK0471A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0545 | Yes | Active | 470 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||
|
FRN02WK0221A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0545 | Yes | Active | 220 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||
|
FRN02WK0102A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0545 | Yes | Active | 1 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||
|
FRM-50JR-52-330R
YAGEO Corporation
|
$0.0553 | Yes | Active | 330 Ω | 5 % | 500 mW | Axial | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF, FUSING POWER: 25 TIMES RATED POWER | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | MATTE TIN | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||
|
FRN50J100R/S
TE Connectivity
|
$0.0567 | Yes | Obsolete | 100 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||||
|
FRN50J47R/S
TE Connectivity
|
$0.0623 | Yes | Obsolete | 47 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||||
|
FRN25JR47
TE Connectivity
|
$0.0626 | Yes | Yes | Transferred | 470 mΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | THIN FILM | FRN | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |