Parametric results for: NFR2500 under Fusible Resistors

Filter Your Search

11 - 20 of 147,505 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FRN01WK027KA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0483 Yes Active 270 mΩ 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN02WK033JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Yes Active 3.3 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN02WK0471A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Yes Active 470 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN02WK0221A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Yes Active 220 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN02WK0102A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Yes Active 1 kΩ 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
NFR25H0001009JR500
Vishay Intertechnologies
$0.0551 Yes Active 10 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
NFR25H0003308JR500
Vishay Intertechnologies
$0.0551 Yes Active 3.3 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
FRN25J470R
TE Connectivity
$0.0620 Yes Yes Transferred 470 Ω 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE THIN FILM FRN FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER 70 °C NO 250 V 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown TE Connectivity EAR99
NFR2500001009JA500
Vishay Intertechnologies
$0.0647 Yes Active 10 Ω 5 % 330 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
NFR25H0004708JA500
Vishay Intertechnologies
$0.0649 Yes Active 4.7 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL FILM FLAME PROOF, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay