Filter Your Search
31 - 40 of 147,505 results
|
1879228-4
TE Connectivity
|
$0.0704 | Yes | Obsolete | 47 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 11mm x 4.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | |||||||||||||||
|
FRN200SJR47
TE Connectivity
|
$0.0704 | Yes | Obsolete | 47 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 25 mm | 4.5 mm | 11 mm | 11mm x 4.5mm | TE CONNECTIVITY LTD | compliant | AXIAL LEADED | ||||
|
1879228-1
TE Connectivity
|
$0.0704 | Yes | Obsolete | 680 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 300 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 11mm x 4.5mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | AXIAL LEADED | |||||||||||
|
FRN50J1K0/S
TE Connectivity
|
$0.0708 | Yes | Obsolete | 1 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||
|
FRN01WK0470A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0716 | Yes | Active | 47 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | AXIAL LEADED | |||||||||
|
NFR2500001002JA500
Vishay Intertechnologies
|
$0.0717 | Yes | Active | 10 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | AXIAL LEADED, ROHS COMPLIANT | |||||||
|
FRN50J1R0/S
TE Connectivity
|
$0.0719 | Yes | Obsolete | 1 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||
|
NFR2500004700JA500
Vishay Intertechnologies
|
$0.0729 | Yes | Active | 470 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | AXIAL LEADED, ROHS COMPLIANT | |||||||
|
1676058-2
TE Connectivity
|
$0.0745 | Yes | Obsolete | 1 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 300 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 9mm x 3.2mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | AXIAL LEADED | |||||||||||
|
FRN100SJ1K0
TE Connectivity
|
$0.0745 | Yes | Obsolete | 1 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | NO | 300 V | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 25 mm | 3.2 mm | 9 mm | 9mm x 3.2mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | Axial, |