Filter Your Search
21 - 30 of 147,505 results
|
FRN50J47R/S
TE Connectivity
|
$0.0638 | Yes | Obsolete | 47 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||||
|
NFR25H0004709JA500
Vishay Intertechnologies
|
$0.0649 | Yes | Active | 47 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||||
|
NFR25H0004708JA500
Vishay Intertechnologies
|
$0.0649 | Yes | Active | 4.7 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF, RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | ||||||||
|
NFR25H0002209JA500
Vishay Intertechnologies
|
$0.0649 | Yes | Active | 22 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||||
|
NFR25H0001000JA500
Vishay Intertechnologies
|
$0.0649 | Yes | Active | 100 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||||
|
FRN25J1K0
TE Connectivity
|
$0.0658 | Yes | Yes | Obsolete | 1 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 540 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | |||
|
NFR25H0004700JR500
Vishay Intertechnologies
|
$0.0662 | Yes | Active | 470 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||||
|
FRN25J470R
TE Connectivity
|
$0.0667 | Yes | Yes | Transferred | 470 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | THIN FILM | FRN | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 250 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | TE Connectivity | |||||||||||
|
NFR2500004708JA500
Vishay Intertechnologies
|
$0.0674 | Yes | Active | 4.7 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||||
|
FRN25JR22
TE Connectivity
|
$0.0683 | Yes | Yes | Transferred | 220 mΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | THIN FILM | FRN | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |