Parametric results for: rf50cgtar11j under Fusible Resistors

Filter Your Search

11 - 20 of 147,505 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FRN50J470R/S
TE Connectivity
$0.0519 Yes Obsolete 470 Ω 5 % 500 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER NO 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 6.3mm x 2.3mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 TE Connectivity
FRN02WK033JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Yes Active 3.3 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN02WK0471A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Yes Active 470 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN02WK0221A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Yes Active 220 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN02WK0102A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Yes Active 1 kΩ 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
NFR25H0003308JR500
Vishay Intertechnologies
$0.0551 Yes Active 3.3 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
FRN50J100R/S
TE Connectivity
$0.0567 Yes Obsolete 100 Ω 5 % 500 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER NO 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 6.3mm x 2.3mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 TE Connectivity
FRN25JR47
TE Connectivity
$0.0607 Yes Yes Transferred 470 mΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE THIN FILM FRN FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER 70 °C NO 250 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 TE Connectivity
FRN25J4R7
TE Connectivity
$0.0607 Yes Yes Transferred 4.7 Ω 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE THIN FILM FRN FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER 70 °C NO 250 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 TE Connectivity
FRN50J47R/S
TE Connectivity
$0.0638 Yes Obsolete 47 Ω 5 % 500 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER NO 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 6.3mm x 2.3mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 TE Connectivity