Parametric results for: FRM50SJRG56 under Fusible Resistors

Filter Your Search

41 - 50 of 147,505 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NFR25H0004709JR500
Vishay Intertechnologies
$0.0798 Yes Active 47 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
NFR25H0001008JR500
Vishay Intertechnologies
$0.0798 Yes Active 1 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL FILM FLAME PROOF, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
NFR25H0004708JR500
Vishay Intertechnologies
$0.0798 Yes Active 4.7 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR - FUSIBLE METAL FILM FLAME PROOF, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
FRN01WK056JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0843 Yes Active 5.6 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FKN1WSJT-52-4R7
YAGEO Corporation
$0.0847 Yes Active 4.7 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 2.17 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP AXIAL LEADED compliant EAR99
FRN50J220R/S
TE Connectivity
$0.0885 Yes Obsolete 220 Ω 5 % 500 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FIXED RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER NO 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 6.3mm x 2.3mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant TE Connectivity EAR99
FRN01WK056KA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0949 Yes Active 560 mΩ 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FRN01WK022JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0997 Yes Active 2.2 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FIXED RESISTOR - FUSIBLE METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
FAE1WSJT-52-33R
YAGEO Corporation
$0.1000 Yes Active 33 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 5.74 V UL 275 °C -55 °C Tubular 2 AMMO PACK WIRE 550 µm 3.8 mm 9 mm YAGEO CORP AXIAL LEADED compliant EAR99
FAE1WSJR-52-22R
YAGEO Corporation
$0.1000 Yes Yes Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 4.69 V UL 275 °C -55 °C Tubular 2 TR, 12 INCH WIRE 550 µm 3.8 mm 9 mm YAGEO CORP AXIAL LEADED compliant EAR99