Filter Your Search
41 - 50 of 2,678,168 results
|
MC0100W06031470K
SPC Multicomp
|
$0.0010 Buy | Active | 470 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | |||||||||||
|
MC0603SAF3321T5E
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 3.32 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8533.21.00.30 | ||||||||
|
CRGCQ0603J470R
TE Connectivity
|
$0.0010 Buy | Yes | Active | 470 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||
|
MC0603SAF332JT5E
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 33.2 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||
|
MC01W0805124K9
SPC Multicomp
|
$0.0010 Buy | Active | 24.9 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||||
|
MC0125W120611R50
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 1.5 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MC0100W060311R80
SPC Multicomp
|
$0.0010 Buy | Active | 1.8 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8533.21.00.30 | ||||||||||
|
CRGCQ0402F220R
TE Connectivity
|
$0.0010 Buy | Yes | Active | 220 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | ||||
|
CRGCQ0603J10R
TE Connectivity
|
$0.0010 Buy | Yes | Active | 10 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||
|
MCRE000101
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 24 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | 125 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 230 µm | 600 µm | 300 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8533.21.00.30 |