Parametric results for: WCR1206-105RFI under Fixed Resistors

Filter Your Search

31 - 40 of 2,678,168 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC0125W120611K8
SPC Multicomp
$0.0010 Yes Active 1.8 kΩ 1 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown MULTICOMP - MC0125W120611K8 - RES, THICK FILM, 1K8, 1%, 0.125W, 1206 Multicomp Pro 2023-03-07 11:05:06 4.54 Military: -55C to +155C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
MCRE000116
SPC Multicomp
$0.0010 Yes Active 100 Ω 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 25 V 125 °C -55 °C Chip 2 WRAPAROUND 230 µm 600 µm 300 µm SPC TECHNOLOGY/ MULTICOMP unknown RES, 100R, 1%, 0.05W, 0201, THICK FILM Multicomp Pro 2024-01-20 06:25:22 4.54 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01 EAR99 8533.21.00.30 7(c)-I
CRGCQ0402F47R
TE Connectivity
$0.0010 Yes Active 47 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-03 09:25:58 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 EAR99 8533.21.00.30 7(c)-I 0.53266 2.4182764000000003 2024-06-27 100 YES 13463-67-7, 7439-92-1, 7440-02-0 25 AEC-Q200 [object Object],[object Object],[object ... more
CRGCQ0603J470R
TE Connectivity
$0.0010 Yes Active 470 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant SMD AEC-Q200 Compliant Thick Film Chip Resistor, TE Connectivity 2024-03-25 13:51:42 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 7(c)-I 2023-06-14 25 AEC-Q200 [object Object],[object Object],[object ... more [object Object]
CRGCQ0603J1M0
TE Connectivity
$0.0010 Yes Active 1 MΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-03 12:06:34 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 EAR99 8533.21.00.30 7(c)-I 2019-01-15 25 AEC-Q200 [object Object],[object Object],[object ... more
CRGCQ0603J2K2
TE Connectivity
$0.0010 Yes Active 2.2 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-02 15:21:58 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 EAR99 8533.21.00.30 7(c)-I 2023-06-14 25 AEC-Q200 [object Object],[object Object],[object ... more [object Object]
MCMR06X4701FTL
SPC Multicomp
$0.0010 Yes Yes Active 4.7 kΩ 1 % 100 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR MCMR06 LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND SPC TECHNOLOGY/ MULTICOMP , 0603 unknown MULTICOMP - MCMR06X4701FTL - RES, CERAMIC, 4K7, 1%, 0.1W, 0603 Multicomp Pro 2023-03-07 11:06:55 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01 EAR99 7(c)-I AEC-Q200 [object Object],[object Object],[object ... more
MC0603SAF1432T5E
SPC Multicomp
$0.0010 Yes Active 14.3 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown RESISTOR, THICK FILM, 14.3KOHM, 100mW, 1 Multicomp Pro 2024-01-16 13:36:58 4.54 Military: -55C to +155C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 EAR99 8533.21.00.30
MC0603SAF3321T5E
SPC Multicomp
$0.0010 Yes Active 3.32 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown RES, THICK FILM, 3K32, 1%, 0.1W, 0603; R Multicomp Pro 2024-01-16 13:36:58 4.54 Military: -55C to +155C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 EAR99 8533.21.00.30
MC0100W0603122K
SPC Multicomp
$0.0010 Active 22 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown RES, 22K, 1%, 0.1W, 0603, THICK FILM Multicomp Pro 2024-01-16 12:43:07 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.01 EAR99 8533.21.00.30