Parametric results for: MP003514 under Fixed Resistors

Filter Your Search

31 - 40 of 2,678,168 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC0125W120611K8
SPC Multicomp
$0.0010 Yes Active 1.8 kΩ 1 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MC0125W120618R20
SPC Multicomp
$0.0010 Yes Active 8.2 Ω 1 % 125 mW 1206 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MCRE000116
SPC Multicomp
$0.0010 Yes Active 100 Ω 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 25 V 125 °C -55 °C Chip 2 WRAPAROUND 230 µm 600 µm 300 µm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8533.21.00.30
MC0125W120611K33
SPC Multicomp
$0.0010 Yes Active 1.33 kΩ 1 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MC0100W0603122K
SPC Multicomp
$0.0010 Active 22 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8533.21.00.30
MC0603SAF1432T5E
SPC Multicomp
$0.0010 Yes Active 14.3 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8533.21.00.30
CRGCQ0603J2K2
TE Connectivity
$0.0010 Yes Active 2.2 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8533.21.00.30
CRGCQ0603J1M0
TE Connectivity
$0.0010 Yes Active 1 MΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8533.21.00.30
MC01W0805124K9
SPC Multicomp
$0.0010 Active 24.9 kΩ 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown Multicomp Pro
MC0603SAF3321T5E
SPC Multicomp
$0.0010 Yes Active 3.32 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8533.21.00.30