Filter Your Search
91 - 100 of 109 results
|
MHR0612SA807G70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 5 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 10.16 mm | 9 mm | 12.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||
|
MHR0617SA807M20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 20 % | 1.3 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 14 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 15.24 mm | 9 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0409SA807M70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 20 % | 600 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 3.5 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 7.62 mm | 6.5 mm | 10.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||
|
CRHV2512AF800MFNSB
Vishay Intertechnologies
|
Check for Price | No | Active | 800 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.2004 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||
|
MHR0319SA807G70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 8 kV | 125 °C | -40 °C | Retangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||
|
MHR0614SA807J70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 5 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 6 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 9 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||
|
MHR0614SA807K20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 10 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 12 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 9 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0312SA807J70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 5 % | 600 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 5 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 10.16 mm | 5 mm | 12.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||
|
MHR0312SA807K20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 10 % | 600 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 7 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 10.16 mm | 5 mm | 12.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||
|
MHR0312SA807M20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 20 % | 600 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 7 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 10.16 mm | 5 mm | 12.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 |