Parametric results for: E3S-RS30E42-30+5M under Fixed Resistors

Filter Your Search

61 - 70 of 346 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 5000000
Select parts from the table below to compare.
Compare
Compare
MMC12F5004ETP
Ohmite Mfg Co
Check for Price Yes Yes Active 5 MΩ 1 % 250 mW 1206 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 400 V e3 125 °C -55 °C Chip 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.2 mm 1.6 mm OHMITE MANUFACTURING CO compliant EAR99
GS1/4DCT52A505K
KOA Corporation
Check for Price Obsolete 5 MΩ 10 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 500 V e2 125 °C -55 °C Cylindrical Ammo Pack Tin/Copper (Sn/Cu) - hot dipped WIRE 650 µm 38 mm 2.3 mm 6.3 mm KOA CORP unknown EAR99 Axial,
MHR0414SA505J20
Murata Manufacturing Co Ltd
Check for Price Yes Active 5 MΩ 5 % 1 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR THICK FILM 70 °C NO 2.2 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 12.7 mm 6.5 mm 15.1 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MK632-5M-1%
Caddock Electronics Inc
Check for Price No Obsolete 5 MΩ 1 % 750 mW THROUGH HOLE MOUNT Radial 80 ppm/°C FIXED RESISTOR METAL FILM NON-INDUCTIVE, PRECISION 125 °C NO 400 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 5.08 mm 7.37 mm 7.37 mm 2.41 mm CADDOCK ELECTRONICS INC unknown EAR99
MHR0319SA505K70
Murata Manufacturing Co Ltd
Check for Price Yes Active 5 MΩ 10 % 1 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR THICK FILM 70 °C NO 2.2 kV 125 °C -40 °C Retangular 2 BULK FLAT 3.5 mm 17.78 mm 5 mm 20.2 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MOX95025004FVE
Ohmite Mfg Co
Check for Price Yes Yes Active 5 MΩ 1 % 12.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL OXIDE FILM NON INDUCTIVE 70 °C NO 40 kV e4 225 °C -55 °C Tubular 2 TUBULAR PACKAGE GOLD WIRE 1 mm 35 mm 8.2 mm 103.2 mm OHMITE MANUFACTURING CO unknown EAR99 Axial, Ohmite
CMF605M0000FKBF70
Vishay Intertechnologies
Check for Price No Active 5 MΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 165 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.90 Vishay
CRHV1206AF5M00KLET
Vishay Intertechnologies
Check for Price Yes Active 5 MΩ 10 % 300 mW 1206 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.5 kV e3 155 °C -55 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 3.175 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30 Vishay
CRHV1206AF5M00FKEW
Vishay Intertechnologies
Check for Price Yes Active 5 MΩ 1 % 300 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.5 kV e3 155 °C -55 °C Rectangular 2 WAFFLE TRAY Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 3.175 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30 Vishay
MHR0419SA505J70
Murata Manufacturing Co Ltd
Check for Price Yes Active 5 MΩ 5 % 1.2 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR THICK FILM 70 °C NO 2.4 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 17.78 mm 6.5 mm 20.2 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90