Filter Your Search
1 - 10 of 346 results
|
HVC0603T5004FET
Ohmite Mfg Co
|
$0.9698 | Yes | Active | 5 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 1.5 mm | 800 µm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
HVC0402T5004JET
Ohmite Mfg Co
|
$1.7221 | Yes | Active | 5 MΩ | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 30 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1.04 mm | 500 µm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
HVC4020V5004JET
Ohmite Mfg Co
|
$2.9110 | Yes | Active | 5 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
SM104035004FE
Ohmite Mfg Co
|
$3.2298 | Yes | Yes | Active | 5 MΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 10 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 22.86 mm | 8.64 mm | 27.43 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||
|
SM204035004JE
Ohmite Mfg Co
|
$3.6889 | Yes | Yes | Active | 5 MΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 10 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 22.86 mm | 14.99 mm | 27.43 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||
|
SM108035004FE
Ohmite Mfg Co
|
$4.4599 | Yes | Yes | Active | 5 MΩ | 1 % | 2.5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 20 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 48.26 mm | 8.64 mm | 52.83 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | Ohmite | RADIAL LEADED | ||||||
|
P1206H5004BBT
Vishay Intertechnologies
|
$6.2445 | No | Active | 5 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
USF340-5.00M-0.1%-5PPM
Caddock Electronics Inc
|
$13.2280 | Yes | Active | 5 MΩ | 0.1 % | 330 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA-PRECISION | 85 °C | NO | 300 V | e3 | 85 °C | -40 °C | Rectangular | 2 | Matte Tin (Sn) | WIRE | 810 µm | 12.7 mm | 15.24 mm | 9.53 mm | 19.05 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | Caddock | Radial, | |||||
|
USF370-5.00M-0.1%-5PPM
Caddock Electronics Inc
|
$19.8220 | Yes | Active | 5 MΩ | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA-PRECISION | 85 °C | NO | 1.4 kV | e3 | 85 °C | -40 °C | Rectangular | 2 | Matte Tin (Sn) | WIRE | 810 µm | 12.7 mm | 34.29 mm | 12.7 mm | 38.1 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | Caddock | Radial, | |||||
|
USF340-5.00M-0.01%-5PPM
Caddock Electronics Inc
|
$22.4228 | Yes | Active | 5 MΩ | 0.01 % | 330 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ULTRA-PRECISION | 85 °C | NO | 300 V | e3 | 85 °C | -40 °C | Rectangular | 2 | Matte Tin (Sn) | WIRE | 810 µm | 12.7 mm | 15.24 mm | 9.53 mm | 19.05 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | Caddock | Radial, |