Filter Your Search
31 - 40 of 106 results
|
WNB4R0FET
Ohmite Mfg Co
|
$51.5597 | Yes | Yes | Active | 4 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | 2 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | Tin (Sn) | WIRE | 600 µm | 25 mm | 3.3 mm | 7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||
|
CC2520WB-4.00-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 4 Ω | 1 % | 2520 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e1 | 150 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 690 µm | 6.35 mm | 5.08 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | |||||||||||||||
|
5WM4D0
NTE Electronics Inc
|
Check for Price | Active | 4 Ω | 1 % | 5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 160 V | 275 °C | -55 °C | Rectangular | 2 | LUG | 8.13 mm | 16.41 mm | 15.24 mm | NTE ELECTRONICS INC | unknown | |||||||||||||||||||||
|
MP850-4.00-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 4 Ω | 1 % | 50 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
MP2060-4.00-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 4 Ω | 1 % | 60 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE: 250V, FREE AIR POWER: 2.5W | 25 °C | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 4.45 mm | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | ||||||||||
|
WW12JT4R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 4 Ω | 5 % | 400 mW | THROUGH HOLE MOUNT | AXIAL | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 1.26 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||||||||||||||
|
MP930-41%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 4 Ω | 1 % | 30 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 250 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
RGF02K4R00PG00NH
Futaba Electric Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 4 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | RGF | 70 °C | NO | 150 V | 235 °C | RECTANGULAR PACKAGE | WIRE | FUTABA ELECTRIC CO LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||||||||||||||||
|
9-2176280-7
TE Connectivity
|
Check for Price | Yes | Active | 4 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1mm x .5mm x .3mm | TE CONNECTIVITY LTD | CHIP | unknown | ||||||||||||||||||
|
RGF01F4R00PG00NH
Futaba Electric Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 4 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | RGF | 70 °C | NO | 150 V | 235 °C | RECTANGULAR PACKAGE | WIRE | FUTABA ELECTRIC CO LTD | , | unknown | EAR99 | 8533.21.00.90 |