Parametric results for: E2EH-X3B2+2M under Fixed Resistors

Filter Your Search

61 - 70 of 4,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2000000
Select parts from the table below to compare.
Compare
Compare
MG735-2.00M-1%
Caddock Electronics Inc
$75.8214 Yes Yes Active 2 MΩ 1 % 3.6 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 125 °C NO 10 kV e4 225 °C -55 °C Tubular 2 GOLD OVER NICKEL WIRE 1.02 mm 38.1 mm 6.1 mm 50.8 mm CADDOCK ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90
HTS00582004DPB17
Vishay Intertechnologies
$80.5444 Yes Active 2 MΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 500 V e1 155 °C -55 °C Tubular 2 BLISTER Tin/Silver/Copper (Sn/Ag/Cu) WIRE 600 µm 25 mm 1.6 mm 7 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.90
CR10B205J
Akahane Electronics Ind Corp
Check for Price Yes Contact Manufacturer 2 MΩ 5 % 63 mW 0402 SMT 350 ppm/°C FIXED RESISTOR CR10 50 V 125 °C -55 °C Chip 2 Bulk 350 µm 1 mm 500 µm AKAHANE ELECTRONICS IND CORP compliant EAR99
PHVP20BAY-2M0CI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 2 MΩ 0.25 % 3 W THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION, NON-INDUCTIVE 25 °C NO 20 kV e3 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 800 µm 35 mm 2.5 mm 50.8 mm 6.35 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.90
FCR1/10205LB
Kamaya Inc
Check for Price Yes Yes Active 2 MΩ 15 % 100 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 150 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN WRAPAROUND 550 µm 2 mm 1.25 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30
WR08Y205J
PILKOR Electronics Co Ltd
Check for Price Yes Obsolete 2 MΩ 5 % 125 mW 0805 SMT 200 ppm/°C FIXED RESISTOR WR08(J TOL) 100 V 125 °C -55 °C Chip 2 Bulk 500 µm 2 mm 1.25 mm PILKOR ELECTRONICS CO LTD unknown EAR99
MS221-2.00M-1%
Caddock Electronics Inc
Check for Price Yes Active 2 MΩ 1 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON-INDUCTIVE 25 °C NO 1 kV e4 275 °C Tubular 2 CYLINDRICAL PACKAGE GOLD OVER NICKEL WIRE 810 µm 38.1 mm 4.19 mm 14.61 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG655-2M-1%
Caddock Electronics Inc
Check for Price Yes Yes Active 2 MΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.77 mm 7.95 mm CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99
MG810-2.00M-1%
Caddock Electronics Inc
Check for Price Yes Active 2 MΩ 1 % 10 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 25000 125 °C NO 25 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 8 mm 127 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
HDM14S205J
Akahane Electronics Ind Corp
Check for Price Yes Contact Manufacturer 2 MΩ 5 % 250 mW Axial -1500 ppm/°C FIXED RESISTOR HDM 300 V 155 °C -55 °C Cylindrical CYLINDRICAL PACKAGE Bulk 450 µm 28 mm 1.85 mm 3.2 mm AKAHANE ELECTRONICS IND CORP compliant EAR99