Filter Your Search
51 - 60 of 1,206 results
|
SG73S2ERTTE1913F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.6 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
MR25X1913FGL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 191 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 250 | 70 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | , 2512 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
WR25W1913FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 191 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WR25 | LASER TRIMMABLE | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | ||||||||||||||
|
RJ1206FRE7191KL
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 191 kΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RJ | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
WR06X1913FDLV
Walsin Technology Corporation
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
MM112-191K-1%
Caddock Electronics Inc
|
Check for Price | No | Active | 191 kΩ | 1 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
HB3191KFZR
TE Connectivity
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 2 W | Radial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 25.4 mm | 48.3 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||
|
WCR2512-191KFA
TT Electronics Resistors
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
RNC50H1913FSR3831
Vishay Intertechnologies
|
Check for Price | No | Active | 191 kΩ | 1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 31.75 mm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
ERL07191K00FKEB500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 150 °C | -65 °C | Tubular | 2 | TR | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 |