Filter Your Search
31 - 40 of 2,678,168 results
|
CRGCQ0402F47R
TE Connectivity
|
$0.0010 | Yes | Active | 47 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||
|
CRGCQ0402F18K
TE Connectivity
|
$0.0010 | Yes | Active | 18 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||
|
MC0603SAF3321T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 3.32 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
MC0603SAF1432T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 14.3 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
MC01W0805124K9
SPC Multicomp
|
$0.0010 | Active | 24.9 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||
|
MC0100W06031470K
SPC Multicomp
|
$0.0010 | Active | 470 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | |||||||||||||||
|
MCMR06X4701FTL
SPC Multicomp
|
$0.0010 | Yes | Yes | Active | 4.7 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | MCMR06 | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | |||||||||||
|
MC0100W0603122K
SPC Multicomp
|
$0.0010 | Active | 22 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
MC0603SAF332JT5E
SPC Multicomp
|
$0.0010 | Yes | Active | 33.2 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | ||||||||||
|
CRGCQ0603J1M0
TE Connectivity
|
$0.0010 | Yes | Active | 1 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |