Filter Your Search
1 - 10 of 823,788 results
|
MCRE000041
SPC Multicomp
|
$0.0024 | Yes | Active | 2.2 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||
|
MCRE000038
SPC Multicomp
|
$0.0034 | Yes | Active | 1.2 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||
|
CFM14JA8K20
SEI Stackpole Electronics Inc
|
$0.0040 | Yes | Yes | Active | 8.2 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -400,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 400 µm | 1.7 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | Stackpole Electronics, Inc. | |||
|
CFM14JA220K
SEI Stackpole Electronics Inc
|
$0.0040 | Yes | Yes | Active | 220 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -850,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 400 µm | 1.7 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | Stackpole Electronics, Inc. | |||
|
CFM14JA33R0
SEI Stackpole Electronics Inc
|
$0.0040 | Yes | Yes | Active | 33 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -400,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 400 µm | 1.7 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | Stackpole Electronics, Inc. | |||
|
MCCFR0W4J0242A50
SPC Multicomp
|
$0.0044 | Yes | Active | 2.4 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.10.00.65 | |||||
|
MCCFR0S2J0225A20
SPC Multicomp
|
$0.0044 | Yes | Active | 2.2 MΩ | 5 % | 500 mW | Axial | -1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||
|
MCCFR0S2J0185A20
SPC Multicomp
|
$0.0044 | Yes | Active | 1.8 MΩ | 5 % | 500 mW | Axial | -1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||
|
MCCFR0S2J0393A20
SPC Multicomp
|
$0.0044 | Yes | Active | 39 kΩ | 5 % | 500 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||
|
MCRE000000
SPC Multicomp
|
$0.0045 | Yes | Active | 125 mW | THROUGH HOLE MOUNT | JUMPER | CARBON FILM | NO | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | TIN OVER NICKEL | WIRE | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED | unknown | EAR99 | 8533.10.00.65 |