Parametric results for: OL20021B under Carbon Film Resistors

Filter Your Search

41 - 50 of 823,788 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCCFR0W4J0220A50
SPC Multicomp
$0.0093 Yes Active 22 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 600 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown
CFR-50JT-52-220R
YAGEO Corporation
$0.0097 Yes Yes Active 220 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.3 mm 9 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65 YAGEO
CFR-50JT-52-180K
YAGEO Corporation
$0.0097 Yes Yes Active 180 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial -700,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.3 mm 9 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65
MCCFR0W4J0392A50
SPC Multicomp
$0.0097 Yes Active 3.9 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE WIRE 600 µm 28 mm 2.5 mm 6.8 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.10.00.65
CFR25SJT-52-100K
YAGEO Corporation
$0.0102 Yes Yes Active 100 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -700,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 450 µm 1.9 mm 3.4 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65 YAGEO
CFR-25-T-52-0R
YAGEO Corporation
$0.0102 Yes Active Axial JUMPER CARBON FILM 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Box; Tape 550 µm 2.4 mm 6.3 mm YAGEO CORP Axial, compliant EAR99
CFR-25JT-52-330R
YAGEO Corporation
$0.0102 Yes Yes Active 330 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65 YAGEO
CFR16J27R
TE Connectivity
$0.0105 Yes Yes Active 27 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -1200, 0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 450 µm 28 mm 1.85 mm 3.5 mm 3.5mm x 1.85mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.10.00.65 TE Connectivity
CFR-12JB-52-470R
YAGEO Corporation
$0.0112 Yes Yes Active 470 Ω 5 % 166.7 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 150 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 450 µm 28 mm 1.9 mm 3.4 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65
CFR25J82K
TE Connectivity
$0.0114 Yes Yes Active 82 kΩ 5 % 330 mW THROUGH HOLE MOUNT Axial -1200, 0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 540 µm 28 mm 2.5 mm 6.8 mm 6.8mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.10.00.65 TE Connectivity