Parametric results for: CF12JB160K under Carbon Film Resistors

Filter Your Search

41 - 50 of 823,788 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCCFR0W4J0563A50
SPC Multicomp
$0.0092 Yes Active 56 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 600 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
MCCFR0W4J0474A50
SPC Multicomp
$0.0092 Yes Active 470 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -700,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TIN WIRE 600 µm 28 mm 2.5 mm 6.8 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED, ROHS COMPLIANT unknown Multicomp Pro EAR99 8533.10.00.65
MCCFR0S2J0390A20
SPC Multicomp
$0.0092 Yes Active 39 Ω 5 % 500 mW Axial -450 ppm/°C FIXED RESISTOR CARBON FILM 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 28 mm 3 mm 9 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99
MCCFR0W4J0221A50
SPC Multicomp
$0.0093 Yes Active 220 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 600 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
MCCFR0W4J0275A50
SPC Multicomp
$0.0093 Yes Active 2.7 MΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -1500,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 600 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
MCCFR0W4J0392A50
SPC Multicomp
$0.0097 Yes Active 3.9 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE WIRE 600 µm 28 mm 2.5 mm 6.8 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED, ROHS COMPLIANT unknown Multicomp Pro EAR99 8533.10.00.65
CFR-50JT-52-220R
YAGEO Corporation
$0.0099 Yes Yes Active 220 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.3 mm 9 mm YAGEO CORP AXIAL LEADED compliant YAGEO EAR99 8533.10.00.65
CFR-50JT-52-180K
YAGEO Corporation
$0.0099 Yes Yes Active 180 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial -700,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.3 mm 9 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65
CFR16J3K3
TE Connectivity
$0.0103 Yes Yes Active 3.3 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -1200, 0 ppm/°C FIXED RESISTOR THIN FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 450 µm 28 mm 1.85 mm 3.5 mm 3.5mm x 1.85mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity EAR99 8533.21.00.90
CFR16J2K2
TE Connectivity
$0.0103 Yes Yes Active 2.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -1200, 0 ppm/°C FIXED RESISTOR THIN FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 450 µm 28 mm 1.85 mm 3.5 mm 3.5mm x 1.85mm TE CONNECTIVITY LTD Axial, compliant TE Connectivity EAR99 8533.21.00.90