Parametric results for: CF3-560J-A05 under Carbon Film Resistors

Filter Your Search

21 - 30 of 823,788 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CFR-25JR-52-150K
YAGEO Corporation
$0.0080 Yes Yes Active 150 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -700,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65 YAGEO
CFR-25JR-52-5K6
YAGEO Corporation
$0.0080 Yes Yes Active 5.6 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65 YAGEO
CFR-25JR-52-4K3
YAGEO Corporation
$0.0080 Yes Active 4.3 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65
CFR-25JB-52-680R
YAGEO Corporation
$0.0080 Yes Yes Active 680 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65 YAGEO AXIAL LEADED
CFR-25JB-52-180K
YAGEO Corporation
$0.0080 Yes Yes Active 180 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -700,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65 YAGEO AXIAL LEADED
CF14JT100R
SEI Stackpole Electronics Inc
$0.0082 Yes Yes Active 100 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -400,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH Matte Tin (Sn) WIRE 550 µm 2.3 mm 6 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc. AXIAL LEADED
CF14JT7K50
SEI Stackpole Electronics Inc
$0.0082 Yes Yes Active 7.5 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -400,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH Matte Tin (Sn) WIRE 550 µm 2.3 mm 6 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc. AXIAL LEADED
CF14JT470K
SEI Stackpole Electronics Inc
$0.0082 Yes Yes Active 470 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -850,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH Matte Tin (Sn) WIRE 550 µm 2.3 mm 6 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc. AXIAL LEADED
CF14JT1K00
SEI Stackpole Electronics Inc
$0.0082 Yes Yes Active 1 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -400,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH Matte Tin (Sn) WIRE 550 µm 2.3 mm 6 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc. AXIAL LEADED
MCCFR0S2J0132A20
SPC Multicomp
$0.0082 Yes Active 1.3 kΩ 5 % 500 mW Axial -450 ppm/°C FIXED RESISTOR CARBON FILM 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 28 mm 3 mm 9 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 Multicomp Pro