Parametric results for: CF2JA7R50 under Carbon Film Resistors

Filter Your Search

21 - 30 of 823,788 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRE000037
SPC Multicomp
$0.0074 Yes Active 1 kΩ 5 % 125 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 WIRE 450 µm 28 mm 1.85 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown
CFR-25JT-52-470R
YAGEO Corporation
$0.0075 Yes Yes Active 470 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65 YAGEO
CF14JT110K
SEI Stackpole Electronics Inc
$0.0077 Yes Yes Active 110 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -850,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH Matte Tin (Sn) WIRE 550 µm 2.3 mm 6 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc.
CFR-25JB-52-1M8
YAGEO Corporation
$0.0079 Yes Yes Active 1.8 MΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -1500,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65
CFR-25JB-52-4R7
YAGEO Corporation
$0.0079 Yes Yes Active 4.7 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65 YAGEO
CFR-25JR-52-1K8
YAGEO Corporation
$0.0079 Yes Yes Active 1.8 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65
CFR-25JR-52-820K
YAGEO Corporation
$0.0079 Yes Active 820 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -700,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65
CFR-25JB-52-560R
YAGEO Corporation
$0.0079 Yes Yes Active 560 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65 YAGEO
CFR-25JB-52-820R
YAGEO Corporation
$0.0079 Yes Yes Active 820 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.10.00.65
CFR-25JR-52-150K
YAGEO Corporation
$0.0079 Yes Yes Active 150 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -700,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65 YAGEO