Parametric results for: MECF100SSJ362TR under Carbon Film Resistors

Filter Your Search

1 - 10 of 823,788 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRE000041
SPC Multicomp
$0.0024 Yes Active 2.2 kΩ 5 % 125 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 WIRE 450 µm 28 mm 1.85 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown
MCRE000038
SPC Multicomp
$0.0034 Yes Active 1.2 kΩ 5 % 125 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 WIRE 450 µm 28 mm 1.85 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown
CFM14JA220K
SEI Stackpole Electronics Inc
$0.0040 Yes Yes Active 220 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -850,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 400 µm 1.7 mm 3.3 mm STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc.
CFM14JA8K20
SEI Stackpole Electronics Inc
$0.0040 Yes Yes Active 8.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -400,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 400 µm 1.7 mm 3.3 mm STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc.
CFM14JA33R0
SEI Stackpole Electronics Inc
$0.0040 Yes Yes Active 33 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -400,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 400 µm 1.7 mm 3.3 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc.
MCCFR0W4J0242A50
SPC Multicomp
$0.0044 Yes Active 2.4 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TIN WIRE 600 µm 28 mm 2.5 mm 6.8 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.10.00.65
MCCFR0S2J0225A20
SPC Multicomp
$0.0044 Yes Active 2.2 MΩ 5 % 500 mW Axial -1500 ppm/°C FIXED RESISTOR CARBON FILM 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 28 mm 3 mm 9 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MCCFR0S2J0185A20
SPC Multicomp
$0.0044 Yes Active 1.8 MΩ 5 % 500 mW Axial -1500 ppm/°C FIXED RESISTOR CARBON FILM 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 28 mm 3 mm 9 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MCCFR0S2J0393A20
SPC Multicomp
$0.0044 Yes Active 39 kΩ 5 % 500 mW Axial -450 ppm/°C FIXED RESISTOR CARBON FILM 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 28 mm 3 mm 9 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MCRE000000
SPC Multicomp
$0.0045 Yes Active 125 mW THROUGH HOLE MOUNT JUMPER CARBON FILM NO e3 155 °C -55 °C 2 TUBULAR PACKAGE TAPE TIN OVER NICKEL WIRE SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED unknown EAR99 8533.10.00.65