Filter Your Search
31 - 40 of 823,788 results
|
MCCFR0S2J0132A20
SPC Multicomp
|
$0.0082 | Yes | Active | 1.3 kΩ | 5 % | 500 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | Multicomp Pro | |||||||||||||||
|
CFR-25JT-52-220R
YAGEO Corporation
|
$0.0083 | Yes | Yes | Active | 220 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | YAGEO | AXIAL LEADED | 8533.10.00.65 | |||||
|
CFR-12JB-52-470R
YAGEO Corporation
|
$0.0087 | Yes | Yes | Active | 470 Ω | 5 % | 166.6 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | AXIAL LEADED | 8533.10.00.65 | |||||
|
CFR25J10M
TE Connectivity
|
$0.0087 | Yes | Yes | Transferred | 10 MΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | 1200 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR25 | 70 °C | NO | 250 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TYCO ELECTRONICS COMPONENTS | unknown | EAR99 | TE Connectivity | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | ||||||||||||
|
CFR16J4K7
TE Connectivity
|
$0.0087 | Yes | Yes | Active | 4.7 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1200, 0 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | 3.5mm x 1.85mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | AXIAL LEADED | 8533.21.00.90 | ||||
|
CFR-25JT-52-330R
YAGEO Corporation
|
$0.0089 | Yes | Yes | Active | 330 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | YAGEO | AXIAL LEADED | 8533.10.00.65 | |||||
|
CFR-25JT-52-470R
YAGEO Corporation
|
$0.0089 | Yes | Yes | Active | 470 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | YAGEO | AXIAL LEADED | 8533.10.00.65 | |||||
|
MCCFR0S2J0155A20
SPC Multicomp
|
$0.0090 | Yes | Active | 1.5 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 600 µm | 28 mm | 3 mm | 9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | Multicomp Pro | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | |||||||
|
MCCFR0W4J0511A50
SPC Multicomp
|
$0.0092 | Yes | Active | 510 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | compliant | EAR99 | Multicomp Pro | AXIAL LEADED | 8533.10.00.65 | |||||||
|
MCCFR0W4J0563A50
SPC Multicomp
|
$0.0092 | Yes | Active | 56 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | unknown | Multicomp Pro | AXIAL LEADED |