Filter Your Search
41 - 50 of 823,788 results
|
MCCFR0W4J0474A50
SPC Multicomp
|
$0.0092 | Yes | Active | 470 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.10.00.65 | Multicomp Pro | |||||
|
CFR16J3K3
TE Connectivity
|
$0.0092 | Yes | Yes | Active | 3.3 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1200, 0 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | 3.5mm x 1.85mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
MCCFR0S2J0124A20
SPC Multicomp
|
$0.0092 | Yes | Active | 120 kΩ | 5 % | 500 mW | Axial | -700 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | Multicomp Pro | |||||||||||||
|
MCCFR0S2J0390A20
SPC Multicomp
|
$0.0092 | Yes | Active | 39 Ω | 5 % | 500 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | Multicomp Pro | |||||||||||||
|
CFR16J68K
TE Connectivity
|
$0.0092 | Yes | Yes | Active | 68 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1200, 0 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | 3.5mm x 1.85mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
MCCFR0S2J0334A20
SPC Multicomp
|
$0.0092 | Yes | Active | 330 kΩ | 5 % | 500 mW | Axial | -700 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | Multicomp Pro | |||||||||||||
|
CFR16J2K2
TE Connectivity
|
$0.0092 | Yes | Yes | Active | 2.2 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1200, 0 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | 3.5mm x 1.85mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
MCCFR0W4J0221A50
SPC Multicomp
|
$0.0093 | Yes | Active | 220 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | |||||||
|
MCCFR0W4J0275A50
SPC Multicomp
|
$0.0093 | Yes | Active | 2.7 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | |||||||
|
MCCFR0W4J0392A50
SPC Multicomp
|
$0.0097 | Yes | Active | 3.9 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.10.00.65 | Multicomp Pro |