Parametric results for: CF1/4-100R-5% under Carbon Film Resistors

Filter Your Search

1 - 10 of 823,788 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRE000041
SPC Multicomp
$0.0024 Yes Active 2.2 kΩ 5 % 125 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 WIRE 450 µm 28 mm 1.85 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
MCCFR0W4J0242A50
SPC Multicomp
$0.0044 Yes Active 2.4 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TIN WIRE 600 µm 28 mm 2.5 mm 6.8 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED, ROHS COMPLIANT unknown Multicomp Pro EAR99 8533.10.00.65
MCRE000000
SPC Multicomp
$0.0044 Yes Active 125 mW THROUGH HOLE MOUNT JUMPER CARBON FILM NO e3 155 °C -55 °C 2 TUBULAR PACKAGE TAPE TIN OVER NICKEL WIRE SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED unknown Multicomp Pro EAR99 8533.10.00.65
MCCFR0S2J0185A20
SPC Multicomp
$0.0044 Yes Active 1.8 MΩ 5 % 500 mW Axial -1500 ppm/°C FIXED RESISTOR CARBON FILM 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 28 mm 3 mm 9 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99
MCCFR0S2J0225A20
SPC Multicomp
$0.0044 Yes Active 2.2 MΩ 5 % 500 mW Axial -1500 ppm/°C FIXED RESISTOR CARBON FILM 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 28 mm 3 mm 9 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99
CF14JT1K20
SEI Stackpole Electronics Inc
$0.0054 Yes Yes Active 1.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -400,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH Matte Tin (Sn) WIRE 550 µm 2.3 mm 6 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant Stackpole Electronics, Inc. EAR99 8533.10.00.65
MCCFR0W4J0274A50
SPC Multicomp
$0.0058 Yes Active 270 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -700,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 600 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
MCRE000049
SPC Multicomp
$0.0070 Yes Active 10 kΩ 5 % 125 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 WIRE 450 µm 28 mm 1.85 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
MCRE000025
SPC Multicomp
$0.0070 Yes Active 100 Ω 5 % 125 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 WIRE 450 µm 28 mm 1.85 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
CFR-25JT-52-1K5
YAGEO Corporation
$0.0072 Yes Yes Active 1.5 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant YAGEO EAR99 8533.10.00.65