Parametric results for: NCR2WSJB-FFK3K6 under Carbon Film Resistors

Filter Your Search

31 - 40 of 823,788 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CFR-25JR-52-12K
YAGEO Corporation
$0.0079 Yes Yes Active 12 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65 YAGEO
CFR-25JR-52-4K3
YAGEO Corporation
$0.0079 Yes Active 4.3 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65
MCCFR0S2J0132A20
SPC Multicomp
$0.0082 Yes Active 1.3 kΩ 5 % 500 mW Axial -450 ppm/°C FIXED RESISTOR CARBON FILM 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 28 mm 3 mm 9 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
CF14JT110K
SEI Stackpole Electronics Inc
$0.0085 Yes Yes Active 110 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -850,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 13.5 INCH Matte Tin (Sn) WIRE 550 µm 2.3 mm 6 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc. AXIAL LEADED
CFR-12JB-52-470R
YAGEO Corporation
$0.0085 Yes Yes Active 470 Ω 5 % 166.6 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 150 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 450 µm 28 mm 1.9 mm 3.4 mm YAGEO CORP compliant EAR99 8533.10.00.65 AXIAL LEADED
CFR-12JR-52-100R
YAGEO Corporation
$0.0085 Yes Active 100 Ω 5 % 166.6 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 150 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 450 µm 1.9 mm 3.4 mm YAGEO CORP compliant EAR99 8533.10.00.65
MCCFR0W4J0221A50
SPC Multicomp
$0.0088 Yes Active 220 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 600 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO unknown AXIAL LEADED
CFR-12JB-52-220R
YAGEO Corporation
$0.0089 Yes Yes Active 220 Ω 5 % 166.6 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 150 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 450 µm 28 mm 1.9 mm 3.4 mm YAGEO CORP compliant EAR99 8533.10.00.65 YAGEO Axial,
CFR-25JB-52-560R
YAGEO Corporation
$0.0089 Yes Yes Active 560 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65 YAGEO AXIAL LEADED
CFR-25JB-52-820R
YAGEO Corporation
$0.0089 Yes Yes Active 820 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.10.00.65 AXIAL LEADED