Filter Your Search
11 - 20 of 823,788 results
|
MCCFR0S2J0225A20
SPC Multicomp
|
$0.0044 | Yes | Active | 2.2 MΩ | 5 % | 500 mW | Axial | -1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||
|
MCCFR0S2J0393A20
SPC Multicomp
|
$0.0044 | Yes | Active | 39 kΩ | 5 % | 500 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||
|
MCRE000000
SPC Multicomp
|
$0.0045 | Yes | Active | 125 mW | THROUGH HOLE MOUNT | JUMPER | CARBON FILM | NO | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | TIN OVER NICKEL | WIRE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | AXIAL LEADED | 8533.10.00.65 | ||||||||||||||||||
|
MCCFR0S2J0274A20
SPC Multicomp
|
$0.0049 | Yes | Active | 270 kΩ | 5 % | 500 mW | Axial | -700 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||||
|
CF14JT1K20
SEI Stackpole Electronics Inc
|
$0.0054 | Yes | Yes | Active | 1.2 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -400,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | Matte Tin (Sn) | WIRE | 550 µm | 2.3 mm | 6 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | AXIAL LEADED | 8533.10.00.65 | Stackpole Electronics, Inc. | ||||||
|
MCCFR0W4J0274A50
SPC Multicomp
|
$0.0058 | Yes | Active | 270 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | unknown | AXIAL LEADED | |||||||||||||
|
CFR16J220R
TE Connectivity
|
$0.0060 | Yes | Yes | Active | 220 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1200, 0 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | 3.5mm x 1.85mm | TE CONNECTIVITY LTD | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | TE Connectivity | ||||
|
CFR-25JT-52-51R
YAGEO Corporation
|
$0.0071 | Yes | Yes | Active | 51 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | Axial, | 8533.10.00.65 | ||||||
|
CFR25J6K8
TE Connectivity
|
$0.0072 | Yes | Yes | Transferred | 6.8 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | 1200 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR25 | 70 °C | NO | 250 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TYCO ELECTRONICS COMPONENTS | unknown | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | TE Connectivity | ||||||||||||
|
MCRE000049
SPC Multicomp
|
$0.0074 | Yes | Active | 10 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | unknown | AXIAL LEADED |