Filter Your Search
21 - 30 of 823,788 results
|
MCRE000037
SPC Multicomp
|
$0.0074 | Yes | Active | 1 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||
|
CFR-25JT-52-470R
YAGEO Corporation
|
$0.0075 | Yes | Yes | Active | 470 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | YAGEO | |||
|
CF14JT110K
SEI Stackpole Electronics Inc
|
$0.0077 | Yes | Yes | Active | 110 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -850,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | Matte Tin (Sn) | WIRE | 550 µm | 2.3 mm | 6 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | Stackpole Electronics, Inc. | ||||
|
CFR-25JB-52-1M8
YAGEO Corporation
|
$0.0079 | Yes | Yes | Active | 1.8 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | |||
|
CFR-25JB-52-4R7
YAGEO Corporation
|
$0.0079 | Yes | Yes | Active | 4.7 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | YAGEO | ||
|
CFR-25JR-52-1K8
YAGEO Corporation
|
$0.0079 | Yes | Yes | Active | 1.8 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||||
|
CFR-25JR-52-820K
YAGEO Corporation
|
$0.0079 | Yes | Active | 820 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||||||
|
CFR-25JB-52-560R
YAGEO Corporation
|
$0.0079 | Yes | Yes | Active | 560 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | YAGEO | ||
|
CFR-25JR-52-5K6
YAGEO Corporation
|
$0.0079 | Yes | Yes | Active | 5.6 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | YAGEO | ||||
|
CFR-25JR-52-12K
YAGEO Corporation
|
$0.0079 | Yes | Yes | Active | 12 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | YAGEO |