Parametric results for: RS+30-601/5M under Carbon Composition Resistors

Filter Your Search

21 - 30 of 242,053 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CBT25J470R
TE Connectivity
$0.1922 Yes Yes Obsolete 470 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
CBT50J680R
TE Connectivity
$0.2078 Yes Yes Obsolete 680 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial -600, 200 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
CBT50J150R
TE Connectivity
$0.2275 Yes Yes Obsolete 150 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial -600, 200 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD Axial, compliant EAR99 8533.10.00.60 TE Connectivity
CBT25J330R
TE Connectivity
$0.2367 Yes Yes Obsolete 330 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
CBT25K100K
TE Connectivity
$0.2517 Yes Yes End Of Life 100 kΩ 10 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
CBT25J22R
TE Connectivity
$0.2586 Yes Yes Obsolete 22 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD Axial, compliant EAR99 8533.10.00.60 TE Connectivity
CBT25J1R0
TE Connectivity
$0.2641 Yes Yes Transferred 1 Ω 5 % 250 mW THROUGH HOLE MOUNT 700 ppm/°C FIXED RESISTOR CARBON COMPOSITION CBT 70 °C NO 250 V 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.10.00.60 TE Connectivity
CBT25J68K
TE Connectivity
$0.2647 Yes Yes Transferred 68 kΩ 5 % 250 mW THROUGH HOLE MOUNT 700 ppm/°C FIXED RESISTOR CARBON COMPOSITION CBT 70 °C NO 250 V 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.10.00.60 TE Connectivity
CBT25J68R
TE Connectivity
$0.2664 Yes Yes Obsolete 68 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
MCRC1/2G562JT-RH
SPC Multicomp
$0.2679 Yes Obsolete 5.6 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 350 V 130 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 700 µm 25 mm 3.6 mm 9.5 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 Multicomp Pro