Parametric results for: RC-147WA-PE4S under Carbon Composition Resistors

Filter Your Search

21 - 30 of 242,053 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CBT25J4K7
TE Connectivity
$0.1982 Yes Yes Obsolete 4.7 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
3-1625875-1
TE Connectivity
$0.1989 Yes Yes Obsolete 3.3 Ω 5 % 250 mW THROUGH HOLE MOUNT -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION NO 250 V 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TE CONNECTIVITY LTD , compliant EAR99 8533.10.00.60 TE Connectivity
MCRC1/4G432JT-RH
SPC Multicomp
$0.2053 Yes Obsolete 4.3 kΩ 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
CBT50J680R
TE Connectivity
$0.2201 Yes Yes Obsolete 680 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial -600, 200 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
2-1625875-1
TE Connectivity
$0.2205 Yes Yes Obsolete 22 Ω 5 % 250 mW THROUGH HOLE MOUNT -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION NO 250 V 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
CBT50J68K
TE Connectivity
$0.2269 Yes Yes Transferred 68 kΩ 5 % 500 mW THROUGH HOLE MOUNT 600 ppm/°C FIXED RESISTOR CARBON COMPOSITION CBT 70 °C NO 350 V 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.10.00.60 TE Connectivity
RC12JT5M60
SEI Stackpole Electronics Inc
$0.2306 Yes Yes Obsolete 5.6 MΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 1734 ppm/°C FIXED RESISTOR CARBON COMPOSITION NON-INDUCTIVE 70 °C NO 350 V e3 125 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 700 µm 28 mm 3.6 mm 9.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.10.00.60
RC12JT15M0
SEI Stackpole Electronics Inc
$0.2306 Yes Yes Obsolete 15 MΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 2500 ppm/°C FIXED RESISTOR CARBON COMPOSITION NON-INDUCTIVE 70 °C NO 350 V e3 125 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 700 µm 28 mm 3.6 mm 9.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.10.00.60
CBT25J330R
TE Connectivity
$0.2377 Yes Yes Obsolete 330 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
CBT50K10M
TE Connectivity
$0.2405 Yes Yes End Of Life 10 MΩ 10 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.10.00.60 TE Connectivity