Parametric results for: PDV15-2P-102B under Carbon Composition Resistors

Filter Your Search

31 - 40 of 242,053 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CBT50J10K
TE Connectivity
$0.2422 Yes Yes Obsolete 10 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial -600, 200 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
CBT25J680R
TE Connectivity
$0.2462 Yes Yes Obsolete 680 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
OD514J
Ohmite Mfg Co
$0.2558 Obsolete 510 kΩ 5 % 250 mW THROUGH HOLE MOUNT FIXED RESISTOR CARBON COMPOSITION OD 70 °C NO 250 V e0 130 °C 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH TIN LEAD WIRE OHMITE MANUFACTURING CO AXIAL LEADED unknown EAR99 8533.10.00.60
1-1625875-3
TE Connectivity
$0.2613 Yes Yes Obsolete 1.5 kΩ 5 % 250 mW THROUGH HOLE MOUNT -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION NO 250 V 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
3-1625875-5
TE Connectivity
$0.2613 Yes Yes Obsolete 47 Ω 5 % 250 mW THROUGH HOLE MOUNT -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION NO 250 V 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
CBT25J6R8
TE Connectivity
$0.2619 Yes Yes Obsolete 6.8 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD Axial, compliant EAR99 8533.10.00.60 TE Connectivity
CBT25J68K
TE Connectivity
$0.2654 Yes Yes Transferred 68 kΩ 5 % 250 mW THROUGH HOLE MOUNT 700 ppm/°C FIXED RESISTOR CARBON COMPOSITION CBT 70 °C NO 250 V 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.10.00.60 TE Connectivity
CBT25K100K
TE Connectivity
$0.2705 Yes Yes End Of Life 100 kΩ 10 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
CBT25J1K0
TE Connectivity
$0.2708 Yes Yes Obsolete 1 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60 TE Connectivity
CBT25J3R3
TE Connectivity
$0.2766 Yes Yes Obsolete 3.3 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.10.00.60 TE Connectivity