Parametric results for: OD3N50 under Carbon Composition Resistors

Filter Your Search

41 - 50 of 242,053 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRC1/4G153JT-RH
SPC Multicomp
$0.3360 Yes Obsolete 15 kΩ 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 Multicomp Pro
CBT50J10K
TE Connectivity
$0.3530 Yes Yes Obsolete 10 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial -600, 200 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD compliant EAR99 TE Connectivity AXIAL LEADED, ROHS COMPLIANT 8533.10.00.60
MCRC1/4G200JT-RH
SPC Multicomp
$0.3632 Yes Obsolete 20 Ω 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
OY150KE
Ohmite Mfg Co
$0.3646 Yes Yes Active 15 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 1600 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 70 °C NO 400 V e2 220 °C -40 °C Cylindrical 2 TUBULAR PACKAGE TR, 13 INCH TIN COPPER WIRE 800 µm 38 mm 7 mm 19 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED, ROHS COMPLIANT 8533.21.00.90
OD912J
Ohmite Mfg Co
$0.3685 Obsolete 9.1 kΩ 5 % 250 mW THROUGH HOLE MOUNT FIXED RESISTOR CARBON COMPOSITION OD 70 °C NO 250 V e0 130 °C 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH TIN LEAD WIRE OHMITE MANUFACTURING CO unknown EAR99 AXIAL LEADED 8533.10.00.60
MCRC1/4G221JT-RH
SPC Multicomp
$0.3770 Yes Obsolete 220 Ω 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm SPC TECHNOLOGY/ MULTICOMP compliant EAR99 Multicomp Pro
CBT50J470R
TE Connectivity
$0.3776 Yes Yes Obsolete 470 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial -600, 200 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD compliant EAR99 TE Connectivity Axial, 8533.10.00.60
CBT50J820R
TE Connectivity
$0.3849 Yes Obsolete 820 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial -476,867 ppm/°C FIXED RESISTOR THIN FILM 70 °C NO 350 V 125 °C -55 °C Axial 2 TUBULAR PACKAGE TR WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD compliant EAR99 AXIAL LEADED 8533.21.00.90
MCRC1/2G514JT-RH
SPC Multicomp
$0.3868 Yes Obsolete 510 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 350 V 130 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 700 µm 25 mm 3.6 mm 9.5 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
OX181KE
Ohmite Mfg Co
$0.3876 Yes Yes Active 180 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 1600 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 70 °C NO 300 V e2 220 °C -40 °C Cylindrical 2 TUBULAR PACKAGE TR, 13 INCH TIN COPPER WIRE 800 µm 38 mm 5.5 mm 16.5 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED, ROHS COMPLIANT 8533.21.00.90