Filter Your Search
41 - 50 of 242,053 results
|
CBT50J10K
TE Connectivity
|
$0.3330 Buy | Yes | Yes | Obsolete | 10 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -600, 200 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | TE Connectivity | ||||||
|
MCRC1/4G153JT-RH
SPC Multicomp
|
$0.3360 Buy | Yes | Obsolete | 15 kΩ | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 250 V | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 60 µm | 30 mm | 2.4 mm | 6.3 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | Multicomp Pro | ||||||||||||||
|
CBT50J470R
TE Connectivity
|
$0.3560 Buy | Yes | Yes | Obsolete | 470 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -600, 200 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.10.00.60 | TE Connectivity | ||||||
|
CBT25J4K7
TE Connectivity
|
$0.3604 Buy | Yes | Yes | Obsolete | 4.7 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -700,400 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 27 mm | 2.4 mm | 6.3 mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | TE Connectivity | ||||||
|
MCRC1/4G200JT-RH
SPC Multicomp
|
$0.3632 Buy | Yes | Obsolete | 20 Ω | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 250 V | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 60 µm | 30 mm | 2.4 mm | 6.3 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||
|
OY150KE
Ohmite Mfg Co
|
$0.3646 Buy | Yes | Yes | Active | 15 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 400 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 7 mm | 19 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||||
|
OD912J
Ohmite Mfg Co
|
$0.3685 Buy | Obsolete | 9.1 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | CARBON COMPOSITION | OD | 70 °C | NO | 250 V | e0 | 130 °C | 2 | TUBULAR PACKAGE | AMMO PACK; TR, 10 INCH | TIN LEAD | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||||||||||||||
|
MCRC1/4G221JT-RH
SPC Multicomp
|
$0.3770 Buy | Yes | Obsolete | 220 Ω | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 250 V | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 60 µm | 30 mm | 2.4 mm | 6.3 mm | SPC TECHNOLOGY/ MULTICOMP | compliant | EAR99 | Multicomp Pro | ||||||||||||||
|
CBT50J820R
TE Connectivity
|
$0.3849 Buy | Yes | Obsolete | 820 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -476,867 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 350 V | 125 °C | -55 °C | Axial | 2 | TUBULAR PACKAGE | TR | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
OD151JE
Ohmite Mfg Co
|
$0.3863 Buy | Yes | Yes | Obsolete | 150 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28.83 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | Ohmite |