Parametric results for: od103je under Carbon Composition Resistors

Filter Your Search

61 - 70 of 242,053 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRC1/2G332JT-RH
SPC Multicomp
$0.4423 Buy Yes Obsolete 3.3 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 350 V 130 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 700 µm 25 mm 3.6 mm 9.5 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 Multicomp Pro
MCRC1/2G103JT-RH
SPC Multicomp
$0.4445 Buy Yes Obsolete 10 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 130 °C Cylindrical 2 TUBULAR PACKAGE TR WIRE 700 µm 25 mm 3.6 mm 9.5 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 Multicomp Pro AXIAL LEADED, ROHS COMPLIANT 8533.10.00.60
MCRC1/2G472JT-RH
SPC Multicomp
$0.4477 Buy Yes Obsolete 4.7 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 350 V e2 130 °C Cylindrical 2 CYLINDRICAL PACKAGE TR TIN COPPER 700 µm 25 mm 3.6 mm 9.5 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 Multicomp Pro
OD122JE
Ohmite Mfg Co
$0.4689 Buy Yes Yes Obsolete 1.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite Axial, 8533.10.00.60
OD333JE
Ohmite Mfg Co
$0.4689 Buy Yes Yes Obsolete 33 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED 8533.10.00.60
OX473KE
Ohmite Mfg Co
$0.4869 Buy Yes Yes Active 47 kΩ 10 % 1 W THROUGH HOLE MOUNT Axial 1600 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 70 °C NO 300 V e2 220 °C -40 °C Cylindrical 2 TUBULAR PACKAGE TR, 13 INCH TIN COPPER WIRE 800 µm 38 mm 5.5 mm 16.5 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite Axial, 8533.21.00.90
OF473JE
Ohmite Mfg Co
$0.4934 Buy Yes Yes Obsolete 47 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 700 µm 28.83 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED 8533.10.00.60
OD220JE
Ohmite Mfg Co
$0.5006 Buy Yes Yes Obsolete 22 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED 8533.10.00.60
OD241JE
Ohmite Mfg Co
$0.5342 Buy Yes Yes Obsolete 240 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED 8533.10.00.60
OF223JE
Ohmite Mfg Co
$0.5516 Buy Yes Yes Obsolete 22 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 700 µm 28.83 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED 8533.10.00.60