Filter Your Search
21 - 30 of 242,053 results
|
CBT25J4K7
TE Connectivity
|
$0.2031 | Yes | Yes | Obsolete | 4.7 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -700,400 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 27 mm | 2.4 mm | 6.3 mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | TE Connectivity | |||||||
|
MCRC1/4G432JT-RH
SPC Multicomp
|
$0.2044 | Yes | Obsolete | 4.3 kΩ | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 250 V | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 60 µm | 30 mm | 2.4 mm | 6.3 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||
|
MCRC1/4G221JT-RH
SPC Multicomp
|
$0.2057 | Yes | Obsolete | 220 Ω | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 250 V | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 60 µm | 30 mm | 2.4 mm | 6.3 mm | SPC TECHNOLOGY/ MULTICOMP | compliant | EAR99 | ||||||||||||||||
|
CBT50J680R
TE Connectivity
|
$0.2201 | Yes | Yes | Obsolete | 680 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -600, 200 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | TE Connectivity | |||||||
|
2-1625875-1
TE Connectivity
|
$0.2205 | Yes | Yes | Obsolete | 22 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | -700,400 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | NO | 250 V | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | TE Connectivity | ||||||||||||||
|
CBT50J68K
TE Connectivity
|
$0.2260 | Yes | Yes | Transferred | 68 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 600 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | NO | 350 V | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.10.00.60 | TE Connectivity | ||||||||||||
|
RC12JT5M60
SEI Stackpole Electronics Inc
|
$0.2306 | Yes | Yes | Obsolete | 5.6 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 1734 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 3.6 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | |||||
|
RC12JT15M0
SEI Stackpole Electronics Inc
|
$0.2306 | Yes | Yes | Obsolete | 15 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 2500 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 3.6 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | |||||
|
CBT25J330R
TE Connectivity
|
$0.2367 | Yes | Yes | Obsolete | 330 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -700,400 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 27 mm | 2.4 mm | 6.3 mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | TE Connectivity | |||||||
|
CBT50K10M
TE Connectivity
|
$0.2405 | Yes | Yes | End Of Life | 10 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | TE Connectivity |