Filter Your Search
61 - 70 of 14,617,678 results
|
MP000976
SPC Multicomp
|
$0.0104 | Contact Manufacturer | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||
|
MP000978
SPC Multicomp
|
$0.0104 | Active | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||
|
MP000975
SPC Multicomp
|
$0.0104 | Active | ARRAY/NETWORK RESISTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MCPNF22JTFY0220
SPC Multicomp
|
$0.0105 | Yes | Active | 22 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 22 Ω | ISOLATED | 2 | 70 °C | 22 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | unknown | CHIP | ||||
|
MCPNF22JTFY0100
SPC Multicomp
|
$0.0105 | Yes | Active | 10 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 Ω | ISOLATED | 2 | 70 °C | 10 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | unknown | CHIP | ||||
|
MCPNF22JTFY0470
SPC Multicomp
|
$0.0105 | Yes | Active | 47 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 47 Ω | ISOLATED | 2 | 70 °C | 47 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | unknown | CHIP | ||||
|
MCPNF22JTFY0150
SPC Multicomp
|
$0.0105 | Yes | Active | 15 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 Ω | ISOLATED | 2 | 70 °C | 15 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | unknown | CHIP | ||||
|
MCPNF22JTFY0510
SPC Multicomp
|
$0.0105 | Yes | Active | 51 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 51 Ω | ISOLATED | 2 | 70 °C | 51 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | unknown | CHIP | ||||
|
MP005582
SPC Multicomp
|
$0.0105 | Yes | Active | 12 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 12 kΩ | ISOLATED | 4 | 70 °C | 12 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | unknown | CHIP | |||||
|
MCPNF22JTFY0750
SPC Multicomp
|
$0.0105 | Yes | Active | 75 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 75 Ω | ISOLATED | 2 | 70 °C | 75 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | unknown | CHIP |